Omron CK3W Series I/O Unit for Use with CK3E Controller

Subtotal (1 unit)*

€5,010.41

(exc. VAT)

€6,162.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,010.41

*price indicative

RS Stock No.:
215-8796
Mfr. Part No.:
CK3W-AX2323P
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Axis Interface Unit

Product Type

I/O Unit

Series

CK3W

For Use With

CK3E Controller

Standards/Approvals

cULus

Hazardous Area Certification

No

The Omron CK3W series is a 4 Axis Interface Unit with Sinusoidal encoder interfaces and high-speed multi-axis control for precise machine operation

One CK3W-AX Unit controls up to four axes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy