Omron NX Series I/O Unit for Use with NX I/O Units
- RS Stock No.:
- 215-8919
- Distrelec Article No.:
- 302-29-108
- Mfr. Part No.:
- NX-AD2208
- Manufacturer:
- Omron
Subtotal (1 unit)*
€330.76
(exc. VAT)
€406.83
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.76 |
*price indicative
- RS Stock No.:
- 215-8919
- Distrelec Article No.:
- 302-29-108
- Mfr. Part No.:
- NX-AD2208
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue I/O Module | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NX I/O Units | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue I/O Module | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NX I/O Units | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron NX-AD series is a analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units
Compact with a width of 12 mm per unit
Free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU Unit or EtherCAT Coupler Unit
Sampling times down to 10 μs per channel and high resolution of 1/30,000
Screwless push-in terminal block significa
Related links
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series Terminal Block for Use with 10x NX I/O Units
- Omron NX Series I/O Unit
- Omron NX Series I/O Unit for Use with PLC
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX I/O Series Series I/O Unit
- Omron NX I/O Series I/O Unit for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
