Omron NX7 Series Input Unit for Use with NX7 Series

Subtotal (1 unit)*

€993.84

(exc. VAT)

€1,222.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€993.84

*price indicative

RS Stock No.:
215-8946
Mfr. Part No.:
NX-PD7001
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Supply Unit

Product Type

Input Unit

Series

NX7

For Use With

NX7 Series

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, IEC 61131-3, IEC 61158, Type 12 EtherCAT

Communication Protocol

Ethernet

The Omron NX-PD7 is a Power supply unit for NX7 CPU rack and expansion racks

Power supply unit for NX7 CPU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy