Schneider Electric Modicon TM Series Analogue Input Module for Use with Logic Controller, Motion Controller
- RS Stock No.:
- 220-8718
- Distrelec Article No.:
- 303-08-317
- Mfr. Part No.:
- TM5SAI4PH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€661.80
(exc. VAT)
€814.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €661.80 |
*price indicative
- RS Stock No.:
- 220-8718
- Distrelec Article No.:
- 303-08-317
- Mfr. Part No.:
- TM5SAI4PH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | Modicon TM | |
| For Use With | Logic Controller, Motion Controller | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, CSA | |
| Hazardous Area Certification | IEC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series Modicon TM | ||
For Use With Logic Controller, Motion Controller | ||
IP Rating IP20 | ||
Standards/Approvals cULus, CSA | ||
Hazardous Area Certification IEC | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric analogue input module is flexible and scalable, designed for complex machines. It has one LED green for power supply, one LED red for power supply and 4 LEDs green for input status.
Rated supply voltage 24 V DC
Common mode rejection > 95 dB
IP degree of protection IP20
Related links
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Logic Controller Pulse Output
- Schneider Electric Modicon TM Series PLC Cable for Use with Integrated Analogue Input
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Schneider Electric Modicon TM Series Logic Controller Voltage Transistor Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
