Carlo Gavazzi SH2 Series Relay for Use with UWP30RSEXXX + SH2MCG24
- RS Stock No.:
- 223-8066
- Mfr. Part No.:
- SH2RE1A424
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€211.62
(exc. VAT)
€260.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.62 |
*price indicative
- RS Stock No.:
- 223-8066
- Mfr. Part No.:
- SH2RE1A424
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Output Relay Module | |
| Product Type | Relay | |
| Series | SH2 | |
| For Use With | UWP30RSEXXX + SH2MCG24 | |
| IP Rating | IP50, IP20 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Output Relay Module | ||
Product Type Relay | ||
Series SH2 | ||
For Use With UWP30RSEXXX + SH2MCG24 | ||
IP Rating IP50, IP20 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi SH2RE is a four-relay output module for DIN mounting. The outputs are normally OFF. When an activation command is received from the Dupline bus, the output turns ON and remains ON until the OFF command is received.
LED indication for power supply, Dupline bus, output1, output2, output3, output4
Connection to other cabinet modules via local bus
Related links
- Carlo Gavazzi SH2 Series Relay for Use with UWP30RSEXXX + SH2MCG24
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX + SH2MCG24
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi DUPLINE Series Bus Connector for Use with Rs485
- Carlo Gavazzi Digital I/O Module SH2 30V
- Carlo Gavazzi DUB01, PUB01 Series Relay
- Carlo Gavazzi UWP 3.0 Intelligent Gateway
- Carlo Gavazzi Relay Socket, for use with RMI Series Relay
