Siemens SIMATIC S7 Series Terminal for Use with 2 Cables
- RS Stock No.:
- 226-3931
- Mfr. Part No.:
- 6ES7390-5AB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.04 | €12.02 |
*price indicative
- RS Stock No.:
- 226-3931
- Mfr. Part No.:
- 6ES7390-5AB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shield Connection Clamp | |
| Product Type | Terminal | |
| Series | SIMATIC S7 | |
| For Use With | 2 Cables | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shield Connection Clamp | ||
Product Type Terminal | ||
Series SIMATIC S7 | ||
For Use With 2 Cables | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens SIMATIC S7 Shield terminal for 2 cables with 2 to 6 mm diameter 2 units per packing unit.
2 mm to 6 mm cable diameter
Weight 22 g
Related links
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Battery for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
