Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-3933
- Mfr. Part No.:
- 6ES7392-1AJ00-1AB0
- Manufacturer:
- Siemens
Subtotal (1 pack of 100 units)*
€6,809.02
(exc. VAT)
€8,375.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6,809.02 | €68.09 |
*price indicative
- RS Stock No.:
- 226-3933
- Mfr. Part No.:
- 6ES7392-1AJ00-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | SIMATIC S7-300 Series | |
| For Use With | Signal Module | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series SIMATIC S7-300 Series | ||
For Use With Signal Module | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-300 Series Front Connector, For use with singnal module, CE and UKCA Compliant - 6ES7392-1AJ00-1AB0
This front connector provides an Interface for signal modules and is intended for use in non-hazardous environments. It is designed as an accessory to integrate with control equipment within the specified programmable logic controller family and carries recognised approvals for use in applicable installations.
Features and Benefits:
• Accessory designed for signal module integration improves module connection consistency
• Compatible with the specified PLC family simplifies component replacement tasks
• Conforms to regional conformity marks aids regulatory acceptance in installations
• Intended for non-hazardous area operation reduces need for specialised enclosures
• Compatible with the specified PLC family simplifies component replacement tasks
• Conforms to regional conformity marks aids regulatory acceptance in installations
• Intended for non-hazardous area operation reduces need for specialised enclosures
Applications
• Used with signal modules in control cabinet assemblies
• Suitable for routine replacement of front connectors on site
• Ideal for system upgrades within compatible PLC installations
• Can be used for matching accessories in modular automation racks
• Suitable for routine replacement of front connectors on site
• Ideal for system upgrades within compatible PLC installations
• Can be used for matching accessories in modular automation racks
Is this component certified for installation under UK and EU conformity regimes?
It carries CE and UKCA markings indicating conformity with applicable regional requirements.
Can this be fitted where intrinsic safety or explosive atmosphere protection is required?
It is not certified for hazardous area use and should not be installed in explosive atmosphere zones.
Which type of modules is this accessory intended to Interface with?
It is intended to Interface with signal modules used in the relevant PLC family.
Does this accessory serve as a direct replacement for worn front connectors?
Yes, it is intended for use as a replacement front connector for signal modules within the compatible family.
Related links
- Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7-300 Series Series Terminal Block for Use with 64-Channel Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with 64-Channel Module
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Communication Module for Use with S7-300 Series
