Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-3937
- Mfr. Part No.:
- 6ES7392-1BM01-1AB0
- Manufacturer:
- Siemens
Subtotal (1 pack of 100 units)*
€10,687.42
(exc. VAT)
€13,145.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10,687.42 | €106.874 |
*price indicative
- RS Stock No.:
- 226-3937
- Mfr. Part No.:
- 6ES7392-1BM01-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | SIMATIC S7-300 Series | |
| For Use With | Signal Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series SIMATIC S7-300 Series | ||
For Use With Signal Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-300 Series Front Connector, For use with singnal module, CE and UKCA Compliant - 6ES7392-1BM01-1AB0
This front connector is an accessory designed to Interface with a signal module in industrial control systems, providing a front-mounted connection point for PLC modules used in non-hazardous environments. It is intended for use with compatible signal modules and carries recognised conformity marks for use within applicable regulatory frameworks in the UK and EU.
Features and Benefits:
• Accessory configured for direct connection to signal modules improves installation speed
• Suitable for use with S7-300 compatible equipment simplifies system integration
• Conforms to CE and UKCA requirements supports regulatory acceptance on-site
• Designed for non-hazardous area operation reduces need for specialised enclosures
• Suitable for use with S7-300 compatible equipment simplifies system integration
• Conforms to CE and UKCA requirements supports regulatory acceptance on-site
• Designed for non-hazardous area operation reduces need for specialised enclosures
Applications
• Used with PLC signal modules in machine control cabinets
• Suitable for retrofitting replacement connectors on modular racks
• Ideal for control panels requiring front access connections
• Can be used for maintenance swaps in automation systems
• Suitable for retrofitting replacement connectors on modular racks
• Ideal for control panels requiring front access connections
• Can be used for maintenance swaps in automation systems
Is the connector suitable for classified hazardous locations?
It is not certified for hazardous area use and is intended only for non-hazardous environments.
Which conformity marks does it carry for regulatory acceptance?
It carries CE and UKCA markings indicating conformity with relevant UK and EU requirements.
What type of module is it designed to Interface with?
It is designed to be used with a compatible signal module in programmable controller installations.
Can this accessory be considered a general-purpose front connector?
Yes, it functions as a front-mounted connector accessory for signal modules in industrial PLC setups.
Related links
- Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7-300 Series Series Terminal Block for Use with 64-Channel Module
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with 64-Channel Module
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7-300 Series Communication Module for Use with S7-300 Series
