Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H
- RS Stock No.:
- 226-3948
- Mfr. Part No.:
- 6ES7400-0HR04-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€57,332.76
(exc. VAT)
€70,519.29
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57,332.76 |
*price indicative
- RS Stock No.:
- 226-3948
- Mfr. Part No.:
- 6ES7400-0HR04-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Accessory Type | Bundle H-system | |
| Series | SIMATIC S7-400H Series | |
| For Use With | SIMATIC S7-400H | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Accessory Type Bundle H-system | ||
Series SIMATIC S7-400H Series | ||
For Use With SIMATIC S7-400H | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400H Series PLC CPU, Bundle H-system Accessory Type - 6ES7400-0HR04-4AB0
This plc CPU is designed to manage control tasks within redundant automation installations and to operate as part of a high-availability control system. It is intended for integration with SIMATIC S7-400H hardware and functions as a central processing element within a redundancy architecture used in industrial environments. The unit conforms to regional conformity marks for market acceptance.
Features and Benefits:
• Supports redundant operation for continuous process availability
• Bundled as an H-system accessory for simplified integration
• Complies with CE and UKCA regulatory markings for market entry
• Designed specifically for use with SIMATIC S7-400H platforms
• Serves as a spare part option for maintaining uptime
• Bundled as an H-system accessory for simplified integration
• Complies with CE and UKCA regulatory markings for market entry
• Designed specifically for use with SIMATIC S7-400H platforms
• Serves as a spare part option for maintaining uptime
Applications
• Used with SIMATIC S7-400H control racks in process plants
• Suitable for maintaining PLC CPU redundancy systems on-site
• Ideal for sourcing SIMATIC S7-400H spare parts inventories
• Used for replacing industrial PLC CPU modules in outages
• Can be used as an accessory bundle for H-system deployments
• Suitable for maintaining PLC CPU redundancy systems on-site
• Ideal for sourcing SIMATIC S7-400H spare parts inventories
• Used for replacing industrial PLC CPU modules in outages
• Can be used as an accessory bundle for H-system deployments
What certification marks indicate regional conformity?
It carries CE and UKCA markings which indicate conformity with applicable regional requirements.
How is the unit supplied to simplify system upgrades?
It is offered as a bundle accessory for the H-system to Streamline integration during upgrades.
Which control platform is this unit compatible with?
It is built for use with SIMATIC S7-400H equipment within redundant control architectures.
Is this suitable as a replacement part for planned maintenance?
Yes, it is intended to be used as a spare part to restore or maintain processor function.
Related links
- Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H
- Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module
- Siemens SIMATIC S7-400H Series Series Connection Module for Use with Patch Cable
- Siemens SIMATIC S7-400H Series Interface Module
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
