Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module

Subtotal (1 unit)*

€197.12

(exc. VAT)

€242.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.12

*price indicative

RS Stock No.:
226-4084
Mfr. Part No.:
6ES7960-1AA04-5BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Patch Cable

Product Type

PLC Cable

Series

SIMATIC S7-400H Series

For Use With

Synchronization Module

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens SIMATIC S7-400H series patch cable FOC 2 m length for synchronization module.

Cable length is 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy