Siemens SIMATIC S7-400 Series Series Connector for Use with Receiver IM 461-0

Subtotal (1 unit)*

€196.34

(exc. VAT)

€241.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.34

*price indicative

RS Stock No.:
226-4024
Mfr. Part No.:
6ES7461-0AA00-7AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Accessory Type

Terminating Connector

Series

SIMATIC S7-400 Series

For Use With

Receiver IM 461-0

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series Connector, Terminating Connector Type - 6ES7461-0AA00-7AA0


This connector is a terminating accessory designed to Interface with a specific receiver module in industrial control environments, providing a secure end-point connection for signal and bus integrity within automation systems. It is intended for installation in non-hazardous locations and conforms to recognised regional approval standards.

Features and Benefits:


• Terminating connector for industrial receiver ensures proper bus termination
• Compatible with Receiver IM 461-0 for direct integration
• Designed for use with SIMATIC S7-400 Series control systems
• EAC approved connector for S7-400 supports regional acceptance

Applications


• Used with Receiver IM 461-0 in control cabinets
• Suitable for SIMATIC S7-400 series automation racks
• Can be used for terminating fieldbus or signal lines
• Ideal for non-hazardous area industrial installations

Is this accessory suitable for use in hazardous locations?


It is not certified for hazardous area deployment and must be installed only in non-hazardous environments.

Which approval standard does it carry for regional compliance?


It holds EAC approval for compatibility with regional conformity requirements.

What primary function does it perform in an automation rack?


It provides termination for the receiver Interface to maintain correct signal integrity.

Can it be paired with other control system families?


It is specified for use with the designated receiver and the associated control family and should not be used outside that compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy