Siemens SIMATIC S7-400 Series Series Connector for Use with Receiver IM 461-3

Subtotal (1 unit)*

€244.82

(exc. VAT)

€301.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.82

*price indicative

RS Stock No.:
226-4028
Mfr. Part No.:
6ES7461-3AA00-7AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Terminating Connector

Product Type

Connector

Series

SIMATIC S7-400 Series

For Use With

Receiver IM 461-3

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series Connector, Terminating Connector Type - 6ES7461-3AA00-7AA0


This connector is a terminating accessory designed to provide the necessary Interface for completing signal paths in industrial control installations. It is intended for use with a specific receiver module and operates within standard, non-hazardous environments while meeting relevant regional approval criteria.

Features and Benefits:


• Provides termination for receiver IM 461-3 ensuring proper circuit completion
• Suited to SIMATIC S7-400 Series enabling direct integration with control hardware
• Approved to EAC standards supporting regulatory acceptance in applicable regions
• Rated for non-hazardous area use permitting deployment in standard industrial zones

Applications


• Used with Receiver IM 461-3 to finalise receiver cabling
• Suitable for SIMATIC S7-400 series accessories installations
• Can be used for terminating connector requirements in industrial automation
• Ideal for deployment where a non-hazardous area terminating connector is needed

Is this accessory intended for use in explosive atmospheres?


It is specified for use in non-hazardous areas and is not certified for explosive atmospheres.

Which receiver does it pair with for termination tasks?


It is designed specifically to Interface with the designated receiver IM 461-3 for termination.

Does it carry regional conformity marks for acceptance?


The product bears EAC approval indicating compliance with that regional approval pathway.

Can it be integrated into modular control racks from the same platform?


It is compatible with the SIMATIC S7-400 family and intended for use as an accessory within that platform.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy