Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS422

Subtotal (1 unit)*

€304.21

(exc. VAT)

€374.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€304.21

*price indicative

RS Stock No.:
226-4063
Mfr. Part No.:
6ES7902-3AG00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

SIMATIC S7/M7 Series

For Use With

RS422

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
HU

Siemens SIMATIC S7/M7 Series Connecting Cable, RS422 Interface, CE, UKCA Compliant - 6ES7902-3AG00-0AA0


This connecting cable provides a wired Interface for RS422 communication within automation installations. It serves as an accessory designed to link RS422 devices to controllers in industrial settings, complying with recognised CE and UKCA conformity marks for use across UK and European environments.

Features and Benefits:


• Supports RS422 signalling for balanced differential data transmission
• Designed as an accessory for use with S7/M7 controllers
• Conforms to CE and UKCA regulatory marks for market conformity
• Non-hazardous area designation simplifies deployment in standard zones

Applications


• Used with RS422 instruments in factory automation systems
• Suitable for communication links to S7/M7 controller inputs
• Ideal for serial data exchange between automation modules
• Used for inline connections in control-cabinet wiring

Is the cable rated for use in explosive atmospheres?


It is not certified for hazardous-area installations and should not be used where intrinsic safety is required.

Which communication standard does it implement for differential signalling?


The cable is intended for RS422 serial communications providing balanced differential pairs.

Which controllers is it intended to connect to in automation environments?


It is intended for connection with controllers from the S7 and M7 families.

What regulatory markings are provided to indicate conformity?


The product carries CE and UKCA conformity markings for applicable regional regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy