Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4066
- Mfr. Part No.:
- 6ES7952-0KH00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€676.39
(exc. VAT)
€831.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.39 |
*price indicative
- RS Stock No.:
- 226-4066
- Mfr. Part No.:
- 6ES7952-0KH00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-0KH00-0AA0
This memory card serves as a removable data storage accessory for automation controllers, designed to store and transfer programme and configuration data within S7-400 control hardware. It operates in standard industrial environments and integrates with control systems that accept removable programme storage, providing a Compact medium for backup and deployment tasks.
Features and Benefits:
• Compatible with S7-400 control hardware for direct programme storage
• Conforms to CE and UKCA approvals for regulatory acceptance
• Functions as an accessory to extend programmable controller storage
• Designed for non-hazardous area installation and operation
• Conforms to CE and UKCA approvals for regulatory acceptance
• Functions as an accessory to extend programmable controller storage
• Designed for non-hazardous area installation and operation
Applications
• Used with S7-400 PLCs for programme transfers and updates
• Suitable for backing up control logic in industrial installations
• Ideal for swapping configuration data between controllers
• Used for deploying firmware and parameter sets across devices
• Suitable for backing up control logic in industrial installations
• Ideal for swapping configuration data between controllers
• Used for deploying firmware and parameter sets across devices
What certification marks are present on the product?
It carries CE and UKCA approval marks indicating conformity with applicable regional requirements.
Can it be installed in classified hazardous locations?
No, it is designated for use in non-hazardous areas only.
Which controller platforms accept this accessory?
It is intended for use with the S7-400 family of programmable controllers.
What is the primary function of the accessory?
The primary function is to provide removable storage for PLC programmes and configuration data.
Does the product serve as a general-purpose memory module?
It is specialised for industrial PLC programme storage within compatible automation hardware.
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
