Siemens SIMATIC S7 Series Module for Use with Patch Cable
- RS Stock No.:
- 772-417
- Mfr. Part No.:
- 6ES7960-1AA08-0XA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€715.08
(exc. VAT)
€879.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.08 |
*price indicative
- RS Stock No.:
- 772-417
- Mfr. Part No.:
- 6ES7960-1AA08-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Synchronization Module | |
| Product Type | Module | |
| Series | SIMATIC S7 | |
| For Use With | Patch Cable | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Synchronization Module | ||
Product Type Module | ||
Series SIMATIC S7 | ||
For Use With Patch Cable | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
Siemens SIMATIC S7 Series Module, Synchronisation Module Accessory, For Use With Patch Cable - 6ES7960-1AA08-0XA0
This synchronisation module provides a Compact accessory designed to enable coordinated signalling for patch cable connections within industrial PLC networks. It operates as an add‑on component compatible with SIMATIC S7 installations and is intended for use where orderly timing and signal alignment are required in networked control systems.
Features and Benefits:
• UL approval enhances acceptance in regulated installations
• Supports patch cable interfacing for network timing
• Designed for integration with PLC systems for synchronisation
• Supports patch cable interfacing for network timing
• Designed for integration with PLC systems for synchronisation
Applications
• Used with patch cable installations in control panels
• Suitable for industrial PLC network synchronisation tasks
• Ideal for adding synchronisation capability to S7 automation setups
• Suitable for industrial PLC network synchronisation tasks
• Ideal for adding synchronisation capability to S7 automation setups
Is the module approved for use in certified electrical installations?
It holds UL recognition indicating conformity with that standards regime.
What connectivity does it specifically support?
It is intended for use with patch cable connections to provide synchronisation.
Related links
- Siemens SIMATIC S7-400H Series Series Connection Module for Use with Patch Cable
- Siemens SIMATIC S7 Series Module for Use with Y-Coupler
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens SIMATIC S7 Series Coupler for Use with Redundant Controllers
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC S7-120 Series PLC Cable for Use with S7-1200
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens SIMATIC S7-200 Series Series PLC I/O Module for Use with SIMATIC S7-200 Series, Digital
