Siemens SIMATIC S7-400H Series Interface Module
- RS Stock No.:
- 226-4089
- Mfr. Part No.:
- 6ES7963-2AA10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€505.40
(exc. VAT)
€621.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.40 |
*price indicative
- RS Stock No.:
- 226-4089
- Mfr. Part No.:
- 6ES7963-2AA10-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Maximum Operating Temperature | 70°C | |
| Depth | 87mm | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Length | 67mm | |
| Series | SIMATIC S7-400H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Maximum Operating Temperature 70°C | ||
Depth 87mm | ||
Standards/Approvals No | ||
Width 19mm | ||
Length 67mm | ||
Series SIMATIC S7-400H | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series interface module IF963-TTY with TTY interface for PTP coupling with CP441 AB CP 441- AA05.
Current consumption 15 mA from 3.3 V; 23 mA from 24 V
Power loss 0.6 W
Related links
- Siemens SIMATIC S7-400H Series Interface Module
- Siemens SIMATIC S7-400H Series Series Connection Module for Use with Patch Cable
- Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module
- Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens 100 W Motor Controller 2.3A, Speed Controller Function
- Phoenix Contact Interface Module for Use with Siemens Simatic S7-300, Simatic Specific Labeling (1-40)
- Siemens SIMATIC S7 Series Input/Output Module
