Siemens 100 W, 24V dc, 2.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 287-9501
- Distrelec Article No.:
- 302-45-082
- Mfr. Part No.:
- 6BK1630-2AA10-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-9501
- Distrelec Article No.:
- 302-45-082
- Mfr. Part No.:
- 6BK1630-2AA10-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 28.8V dc | |
| Current Rating | 2.3A | |
| Power Rating | 100W | |
| Overall Width | 50mm | |
| Overall Depth | 120mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 81346-2 | |
| Series | SIMATIC MICRO-DRIVE PDC100F | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 28.8V dc | ||
Current Rating 2.3A | ||
Power Rating 100W | ||
Overall Width 50mm | ||
Overall Depth 120mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 81346-2 | ||
Series SIMATIC MICRO-DRIVE PDC100F | ||
- COO (Country of Origin):
- DE
The Siemens DC and EC motor controller designated as FS01, offers versatile control for both DC and EC motors, boasting a mean time between failures of 100,000 hours for reliable operation. With support for essential functions such as isochronous mode, four quadrant operation, and speed control with encoder feedback, it enables precise motor control and smooth operation. Additionally, safety functions including Safety Torque Off ensure safe operation in hazardous conditions.
Under voltage protection
Overvoltage protection
Overload protection
Short circuit protection
Related links
- Siemens 100 W 2.3A Motor Controller, Speed Controller Function
- Siemens 600 W 22A Motor Controller, Speed Controller Function
- Siemens 1 kW 34.6A Motor Controller, Speed Controller Function
- Oriental Motor 100 W 6A Motor Controller, Speed Controller Function
- Siemens 540 W 400mA Motor Controller, Speed Controller Function
- Oriental Motor 50 W 2.9A Motor Controller, Speed Controller Function
- SMC 24 W 100mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 130mA Stepper Motor Controller, Speed Controller Function
