Phoenix Contact Interface Module for Use with Siemens Simatic S7-300, Simatic Specific Labeling (1-40)
- RS Stock No.:
- 803-7192
- Mfr. Part No.:
- 2291561
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€95.52
(exc. VAT)
€117.49
(inc. VAT)
- RS Stock No.:
- 803-7192
- Mfr. Part No.:
- 2291561
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Passive Module | |
| Product Type | Interface Module | |
| For Use With | Siemens Simatic S7-300, Simatic Specific Labeling (1-40) | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Passive Module | ||
Product Type Interface Module | ||
For Use With Siemens Simatic S7-300, Simatic Specific Labeling (1-40) | ||
IP Rating IP00 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
FLKM Varioface Passive Interface Module
Phoenix Contact FLKM passive interface modules for interlinking a selection of well known ranges including Siemens Simatic, Modicon TSX Quantum. This also includes series-specific labelling to uniform installation
Screw termination
Integration with applications made simple thanks to series-specific contact labelling
Standards
IEC 60664
IEC 62103
DIN EN 50178
IEC 62103
DIN EN 50178
Related links
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Phoenix Contact 2903804 Series PLC I/O Module for Use with Siemens Simatic S7-300
- Siemens Communication Module for Use with SIMATIC S7-300 with RS232 interface
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300

