Phoenix Contact Radioline Series Memory Module for Use with Radioline
- RS Stock No.:
- 227-5062
- Mfr. Part No.:
- 2902828
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€77.56
(exc. VAT)
€95.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.56 |
*price indicative
- RS Stock No.:
- 227-5062
- Mfr. Part No.:
- 2902828
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Memory Module | |
| Accessory Type | Configuration Memory | |
| Series | Radioline | |
| For Use With | Radioline | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Memory Module | ||
Accessory Type Configuration Memory | ||
Series Radioline | ||
For Use With Radioline | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Radioline - 900 MHz wireless transceiver has RS-232/485 interface, can be extended with I/O modules, with RSMA (female) antenna connection, point-to point, star, and mesh networks up to 250 stations.
Integrated RS-232/RS-485 interface
Quick and easy startup without programming
High degree of reliability
Related links
- Phoenix Contact Radioline Series Memory Module for Use with RAD-2400
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900
- Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- Phoenix Contact Radioline Series Remote Transmitter Module
- Phoenix Contact Radioline Series USB Cable
- Phoenix Contact RAD-868-CONF-RF1 Series Memory Module for Use with RAD-900
- Phoenix Contact RAD-CONF-RF7 Series Memory Module for Use with RAD-2400
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline
