ABB PLC I/O Module for Use with KNX Bus System
- RS Stock No.:
- 232-0331
- Mfr. Part No.:
- 2CDG510006R0011 SA-M-0.4.1
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-0331
- Mfr. Part No.:
- 2CDG510006R0011 SA-M-0.4.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Switch Actuator | |
| Range | KNX | |
| For Use With | KNX Bus System | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Switch Actuator | ||
Range KNX | ||
For Use With KNX Bus System | ||
- COO (Country of Origin):
- DE
The ABB SA-M switch actuator is a rail mounting device with a module width of 4 modules for the installation in distributors. The switch actuator can be used for switching electric circuits. The integrated bus coupler makes possible the connection to the free@home bus. The connection to the free@home is made at the front via a bus connection terminal.
Four switching channels in one device
Manual switching option on the device for each of the four channels
Variable wiring via 6 mm terminals with combi-head screw
Usual manner of wiring of the 230 V line
Manual switching option on the device for each of the four channels
Variable wiring via 6 mm terminals with combi-head screw
Usual manner of wiring of the 230 V line