ABB TSA/K24.2 Series Interface Unit for Use with KNX Series
- RS Stock No.:
- 231-9620
- Mfr. Part No.:
- 2CDG120050R0011 TSA/K24.2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€56.93
(exc. VAT)
€70.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.93 |
*price indicative
- RS Stock No.:
- 231-9620
- Mfr. Part No.:
- 2CDG120050R0011 TSA/K24.2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Unit | |
| Accessory Type | Thermoelectric Valve Drive | |
| Series | TSA/K24.2 | |
| For Use With | KNX Series | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Unit | ||
Accessory Type Thermoelectric Valve Drive | ||
Series TSA/K24.2 | ||
For Use With KNX Series | ||
IP Rating IP54 | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB TSA/K series thermoelectric valve drives are suited for opening and closing valves in heating, ventilating and air-conditioning systems. The devices are normally closed available in 230 V and 24 V with pluggable connecting cable. The device is especially suited to control radiators, converter heaters and cooling ceilings for single room temperature controlling.
Shapely housing protects the device against splash water
Easy and quick snap-on mounting
Degree of protection IP54
Related links
- ABB TSA/K230.2 Series Interface Unit for Use with KNX Series
- Schneider Electric KNX Series Interface Module
- ABB USB/S1.2 Series Interface Module for Use with KNX Bus System
- ABB IPR/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB WZ/S1.3.1.2 Series Interface Module for Use with KNX Bus System
- ABB IPR/S3.5.1 Series Interface Module for Use with KNX Bus System
- Kvaser Kvaser PCIcanx Series Interface Unit
