Siemens 6ES7194 Series Labelling Sheet
- RS Stock No.:
- 282-3537
- Mfr. Part No.:
- 6ES7194-2BB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 282-3537
- Mfr. Part No.:
- 6ES7194-2BB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Labelling Sheet | |
| Accessory Type | Labelling Sheet | |
| Series | 6ES7194 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Labelling Sheet | ||
Accessory Type Labelling Sheet | ||
Series 6ES7194 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP Y Cable for ET 200 distributed I/O is a specialized cable designed for efficient connectivity. With a Y-shaped design, this cable allows for a double connection of I/Os using a single cable to ET 200. Equipped with a 5-pole M12 connector.
Cable length of 200 mm
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens 6ES7194 Series Cap for Use with ET200PRO IM154-8 PN/DP CPU
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with 0
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- Siemens 6ES7194 Series Connecting Cable for Use with ET 200
- Siemens 6ES7194 Series Cable for Use with Fail Safe Distributed I/O ET 200
- Siemens 6ES7194 Circular Connector Dust Cap IP65 Plastic
- Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
