ABB 2TLA02 Series Terminating Resistor for Use with Pluto D20 (Harsh Env), Pluto O2, Pluto D45 (Harsh Env), Pluto D45,
- RS Stock No.:
- 237-1442
- Mfr. Part No.:
- 2TLA020070R2200 R120
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.76
(exc. VAT)
€13.23
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.76 |
*price indicative
- RS Stock No.:
- 237-1442
- Mfr. Part No.:
- 2TLA020070R2200 R120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Terminating Resistor | |
| Accessory Type | Terminal Resistor | |
| Series | 2TLA02 | |
| For Use With | Pluto D20 (Harsh Env), Pluto O2, Pluto D45 (Harsh Env), Pluto D45, Pluto B46 v2, Pluto D20, Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminating Resistor | ||
Accessory Type Terminal Resistor | ||
Series 2TLA02 | ||
For Use With Pluto D20 (Harsh Env), Pluto O2, Pluto D45 (Harsh Env), Pluto D45, Pluto B46 v2, Pluto D20, Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- EE
The ABB terminating resistor for Pluto safety bus. Delivered with each Pluto. Necessary for each stand-alone Pluto and on the Pluto units at each end of the Pluto safety bus. Should be removed from the other Pluto units.
Diagnostic Coverage High
Performance Level (PL) Up to e
Related links
- ABB 2TLA02 Series Safety Enabling Switch 2 CO, IP65
- ABB 2TLA02 Series Safety Enabling Switch 1 NO/1 CO, IP65
- ABB 2TLA Series Interface Module for Use with Pluto D45 Pluto B42 AS-I Pluto D20, Pluto D20
- ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I,
- Arduino Nicla Sense Env
- Brad from Molex Brad ENV Cat5e Ethernet Cable Screened Polyurethane
- Brad from Molex Brad ENV Cat5e Ethernet Cable Screened Polyurethane
- Brad from Molex Brad ENV Cat5e Ethernet Cable Screened Polyurethane