ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I,

Subtotal (1 unit)*

€46.86

(exc. VAT)

€57.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.86

*price indicative

RS Stock No.:
237-1443
Mfr. Part No.:
2TLA020070R2400 IDFIX-PROG 2k5
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Terminating Resistor

Series

IDFIX

For Use With

Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I, Pluto B46 v2

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
EE
The ABB external program memory and 2.5 Kbyte. For projects with only one Pluto the memory can store the PLC program. Can also be used to give Pluto AS-i a specific address.

Diagnostic Coverage High

Performance Level (PL) Up to e

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy