ABB 2TLA Series PLC Cable for Use with Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I, Pluto B46
- RS Stock No.:
- 237-1448
- Mfr. Part No.:
- 2TLA020070R5600 PLUTO
- Manufacturer:
- ABB
Subtotal (1 unit)*
€68.94
(exc. VAT)
€84.80
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.94 |
*price indicative
- RS Stock No.:
- 237-1448
- Mfr. Part No.:
- 2TLA020070R5600 PLUTO
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | 2TLA | |
| For Use With | Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I, Pluto B46 v2, Pluto D20, Pluto D20 (Harsh Env), Pluto D45, Pluto D45 (Harsh Env), Pluto O2, Pluto S20 v2, Pluto S46 v2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series 2TLA | ||
For Use With Pluto A20 v2, Pluto AS-i v2, Pluto B20 v2, Pluto B22, Pluto B42 AS-I, Pluto B46 v2, Pluto D20, Pluto D20 (Harsh Env), Pluto D45, Pluto D45 (Harsh Env), Pluto O2, Pluto S20 v2, Pluto S46 v2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The ABB Pluto programming and on-line monitoring cable from a PC serial port. It has a 9-pole and D-sub connector also to the Pluto programming port.
Product Net Length 2.1 m
Product Net Height 15 mm
Product Net Width 34 mm
Product Net Weight 0.05 kg
Related links
- ABB 2TLA Series Interface Module for Use with Pluto D45 Pluto B42 AS-I Pluto D20, Pluto D20
- ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I,
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 6 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller for Use with ACS 400
- ABB 2TLA Series Safety Controller for Use with PLC CPU Module
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V