Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- RS Stock No.:
- 241-6013
- Distrelec Article No.:
- 303-48-002
- Mfr. Part No.:
- 2688491
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€414.90
(exc. VAT)
€510.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.90 |
*price indicative
- RS Stock No.:
- 241-6013
- Distrelec Article No.:
- 303-48-002
- Mfr. Part No.:
- 2688491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | I/O Unit | |
| Series | AXL F AI4 I 1H | |
| For Use With | Axioline | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60664-1, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | |
| Hazardous Area Certification | UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type I/O Unit | ||
Series AXL F AI4 I 1H | ||
For Use With Axioline | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60664-1, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | ||
Hazardous Area Certification UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's I/O module is designed for use within an Axioline F station. It is used to acquire analog current signals.
4 analog, bipolar input channels for the connection of current signals
Connection of sensors in 2-, 3-, and 4-conductor technology
Current ranges 0 mA ... 20 mA, 4 mA ... 20 mA, ±20 mA
Simultaneous scanning of all channels by means of simultaneous samplin
Related links
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AO4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F RTD4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
