Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500

Subtotal (1 unit)*

€1,381.68

(exc. VAT)

€1,699.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,381.68

*price indicative

RS Stock No.:
243-3946
Mfr. Part No.:
6AG1521-7EH00-7AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input Unit

Accessory Type

Digital Input Module

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS DI 16x24 is a digital input module which has 16 input channels in groups of 1. This module performs diagnostics, operates in isochronous mode and produces transistor type outputs.

Diagnostics function is included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy