Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- RS Stock No.:
- 243-3955
- Mfr. Part No.:
- 6AG1526-1BH00-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,853.15
(exc. VAT)
€2,279.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,853.15 |
*price indicative
- RS Stock No.:
- 243-3955
- Mfr. Part No.:
- 6AG1526-1BH00-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Unit | |
| Accessory Type | Digital Input Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Unit | ||
Accessory Type Digital Input Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Input Unit, 50mA Current Consumption, 24V DC Supply Voltage - SIPLUS Series - 6AG1526-1BH00-2AB0
Keen to breeze through troubleshooting your automation tasks a breeze? Grab this input unit from Siemens to carry out diagnostics. It processes multiple complex data streams without breaking a sweat, thanks to its 16 digital inputs. An alarm function instantly alerts you to errors or faults, meaning you can get to the bottom of a problem in a jiffy. A conformal coating ensures resistance to corrosion and contaminants to deliver a long service life. You'll find this device used in manufacturing and process control applications.
Features & Benefits
• Compact dimensions of 147 (H) x 35 (W) x 129mm (D) make it space-efficient
• Integral protection against short circuits and reverse polarity to damage from electrical glitches
• LEDs let you know the operating status in a flash
• Light weight of 280g minimises strain on your setup
What devices is this unit compatible with?
For ease of assembly, this input unit pairs seamlessly with PLC CPUs from the SIMATIC S7-1500 series.
Is this device energy-efficient?
It has a low current consumption of just 50mA, so it's an energy-efficient option.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
