Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- RS Stock No.:
- 243-3956
- Mfr. Part No.:
- 6AG1526-2BF00-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,125.85
(exc. VAT)
€2,614.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,125.85 |
*price indicative
- RS Stock No.:
- 243-3956
- Mfr. Part No.:
- 6AG1526-2BF00-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS F-DQ 8x24VDC/2A is a digital output module, which has 8 transistor type digital outputs. It performs Diagnostics functions and indicates through LED.
Protection against fouling acc. to EN 60664-3
Performs Diagnostics function
Diagnostics indication through LED
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIPLUS Extreme Rail
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
