Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- RS Stock No.:
- 243-3997
- Mfr. Part No.:
- 6AG2531-7KF00-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,762.25
(exc. VAT)
€2,167.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,762.25 |
*price indicative
- RS Stock No.:
- 243-3997
- Mfr. Part No.:
- 6AG2531-7KF00-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS AI 8xU/I/RTD/TC ST is a analogue input module with 16-bit resolution and has the accuracy of 0.3%, this analogue module has 8 input channels in groups of 8 and have 4 channels for RTD measurement. It also performs diagnostics, hardware interrupts including infeed element, shielding bracket and shield terminal.
Short-circuit protection
Performs Diagnostics function
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
