ABB Input Unit for Use with KNX (TP) Bus System
- RS Stock No.:
- 246-2709
- Mfr. Part No.:
- 2CDG110091R0011
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-2709
- Mfr. Part No.:
- 2CDG110091R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Binary Input | |
| For Use With | KNX (TP) Bus System | |
| Dimensions | 3.54 x 1.41 x 2.53 in | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Binary Input | ||
For Use With KNX (TP) Bus System | ||
Dimensions 3.54 x 1.41 x 2.53 in | ||
- COO (Country of Origin):
- DE
The ABB makes this Binary input device that detects four 10 to 230 V AC/DC signals. It states inputs via 4 LEDs. Max. 4 signals (in 2 groups) are detectable. Each channel has one push button for manual operation. It is supplied by ABB i-bus®.
Compatible with KNX (TP) bus systems
DIN rail mounting design with IP20 protection
DIN rail mounting design with IP20 protection
Related links
- ABB Input Unit for Use with KNX (TP) Bus System
- ABB Input Unit for Use with KNX Bus System
- ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB VAA/S6.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB FAD/A1.1 Series Antenna for Use with KNX (TP) Bus System
- ABB RC/A8.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System