ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System

Subtotal (1 unit)*

€856.20

(exc. VAT)

€1,053.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€856.20

*price indicative

RS Stock No.:
246-2718
Mfr. Part No.:
2CDG110117R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Valve Adapter

Product Type

Adapter

Series

VAA/S12.230.2.1

For Use With

KNX (TP) Bus System

IP Rating

IP20

Standards/Approvals

EU Directive 2011/65/EU (RoHS Status)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Valve drive actuator is used for controlling thermoelectric valve drives in heating/cooling systems at 24 to 230 V AC. The outputs are protected against short circuits and overload and can be switched via manual push buttons during commissioning.

Compatible with KNX bus systems

DIN rail mounting, with IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy