Schneider Electric Telefast Series Base for Use with ABE7 Telefast Pre-Wired System
- RS Stock No.:
- 248-3729
- Mfr. Part No.:
- ABE7H16C11
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€64.91
(exc. VAT)
€79.84
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.91 |
*price indicative
- RS Stock No.:
- 248-3729
- Mfr. Part No.:
- ABE7H16C11
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Base | |
| Series | Telefast | |
| For Use With | ABE7 Telefast Pre-Wired System | |
| IP Rating | IP2X | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | EAC, REACH, RoHS, UL, CSA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Base | ||
Series Telefast | ||
For Use With ABE7 Telefast Pre-Wired System | ||
IP Rating IP2X | ||
Hazardous Area Certification UL | ||
Standards/Approvals EAC, REACH, RoHS, UL, CSA | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- LV
Schneider Electric ABE7H16C11
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This miniature passive connection sub-base provides 16 modularity input/output channels. It has 1 terminal per channel. It is a sub base with a maximum supply current of 1.8A and a rated supply voltage of 19V to 30V. It is furnished with screw clamp terminals for electrical connection. It is an IP2x rated product. It weighs 0.16kg. It is suitable for all types of industrial applications. This product is certified by GL, BV, CSA, UL, DNV and LROS. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
The Schneider Electric ABE7 passive connection sub-base for plug-in relay has 16 channel and channel protected by 5 x 20 mm internal fuse. It features a rated supply voltage of 30V DC and screw type of terminal.
Ambient air temperature for operation -5 to 60 °C
IP degree of protection IP2x
Related links
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric Telefast Series Base for Use with Modicon TSX, Modicon Premium
- Schneider Electric Telefast Series Connector for Use with Premium HE10, Telefast ABE7
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
