Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- RS Stock No.:
- 248-3959
- Mfr. Part No.:
- BMXART0814
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,068.07
(exc. VAT)
€1,313.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,068.07 |
*price indicative
- RS Stock No.:
- 248-3959
- Mfr. Part No.:
- BMXART0814
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | Modicon X80 | |
| For Use With | X80 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | EAC, UL, RCM, CE, CSA | |
| Standards/Approvals | EN 61131-2, EN 61010-2-201, EN 61000-6-4, EN 61000-6-2, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series Modicon X80 | ||
For Use With X80 | ||
IP Rating IP20 | ||
Hazardous Area Certification EAC, UL, RCM, CE, CSA | ||
Standards/Approvals EN 61131-2, EN 61010-2-201, EN 61000-6-4, EN 61000-6-2, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric analog input module X80 used for server environment and the module is a low-level analog input module with 8 isolated inputs. It has 24 V dc power supply.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP20
Related links
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric Modicon X80 Series Backplane for Use with X80
- Schneider Electric Modicon X80 Series Output Module for Use with X80
- Schneider Electric Modicon X80 Series Power Module for Use with X80
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
