Schneider Electric LMC402C Series Logic Controller for Use with LMC402
- RS Stock No.:
- 248-4106
- Mfr. Part No.:
- LMC402CAA10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7,265.88
(exc. VAT)
€8,937.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,265.88 |
*price indicative
- RS Stock No.:
- 248-4106
- Mfr. Part No.:
- LMC402CAA10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motion Controller | |
| Product Type | Logic Controller | |
| Series | LMC402C | |
| For Use With | LMC402 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | CE, CSA, EAC, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motion Controller | ||
Product Type Logic Controller | ||
Series LMC402C | ||
For Use With LMC402 | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Standards/Approvals CE, CSA, EAC, REACH, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Schneider Electric motion controller has 16 no. of axis and features a rated supply voltage of 24V DC. It used field bus interface module.
Ambient air temperature for operation 5 to 55 °C
IP degree of protection IP20
Related links
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller Pulse Output
- Schneider Electric KNX Series Logic Controller Physical Input
- Schneider Electric TM2 Series Series Logic Controller Analogue Input Transistor Output
- Schneider Electric TM172 Series Logic Controller Digital Relay Output
