Schneider Electric TM172 Series Logic Controller, 10-Input, Digital, Analogue Input, Relay Output
- RS Stock No.:
- 589-849
- Mfr. Part No.:
- TM172PBG18R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€369.91
(exc. VAT)
€454.99
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €369.91 |
*price indicative
- RS Stock No.:
- 589-849
- Mfr. Part No.:
- TM172PBG18R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TM172 | |
| Product Type | Logic Controller | |
| Number of Inputs | 10 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-11, EN 60730-2-9, EN 60730-1, EN 60068-2-6 Fc, EN 60068-2-27, EAC, cURus, CSA E60730-2-9, CSA, CE, CAN/CSA-E60730-1, UL94 (material V0), UL 60730-2-9, UL 60730-1, RCM, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2 | |
| Depth | 60.5mm | |
| Width | 2.8in | |
| Supply Voltage | 24V | |
| Display Included | No | |
| Output Current | 3A | |
| Mount Type | Panel, DIN Rail | |
| Communication Port Type | USB Type B, USB Type A, RS485, RJ45, Can Port | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TM172 | ||
Product Type Logic Controller | ||
Number of Inputs 10 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-11, EN 60730-2-9, EN 60730-1, EN 60068-2-6 Fc, EN 60068-2-27, EAC, cURus, CSA E60730-2-9, CSA, CE, CAN/CSA-E60730-1, UL94 (material V0), UL 60730-2-9, UL 60730-1, RCM, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2 | ||
Depth 60.5mm | ||
Width 2.8in | ||
Supply Voltage 24V | ||
Display Included No | ||
Output Current 3A | ||
Mount Type Panel, DIN Rail | ||
Communication Port Type USB Type B, USB Type A, RS485, RJ45, Can Port | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric TM172 Series Logic Controller Digital 18 Outputs, Relay Output
- Schneider Electric TM172 Series Logic Controller Analogue 3 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 10 Outputs, Relay Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Arduino Opta Lite Series Logic Controller Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 4 Outputs, Relay Output
- Arduino Opta WiFi Series Logic Controller Digital 4 Outputs, Relay Output
