Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6566
- Distrelec Article No.:
- 302-64-163
- Mfr. Part No.:
- 6ES71326BF012BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€83.63
(exc. VAT)
€102.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.63 |
*price indicative
- RS Stock No.:
- 249-6566
- Distrelec Article No.:
- 302-64-163
- Mfr. Part No.:
- 6ES71326BF012BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6ES7132 | |
| For Use With | SIMATIC I/O System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6ES7132 | ||
For Use With SIMATIC I/O System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7132 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326BF012BA0
This digital output module by Siemens is a high-performance accessory designed for use with the SIMATIC I/O system. With dimensions of 15 x 73 x 58 mm, this module is a compact and efficient solution for industrial applications. It offers a range of features that make it ideal for digital output requirements in various settings.
Features & Benefits
• Compact dimensions of 15 x 73 x 58 mm offer flexible installation options
• Source output type ensures reliable performance in industrial settings
• High-performance digital output module for reliable and efficient operation
• Module diagnostics for easy troubleshooting and maintenance
Applications
• Designed for use with the SIMATIC I/O System for streamlined connectivity
• Ideal for industrial applications requiring reliable digital output performance
Can it be used in conjunction with the SIMATIC I/O system?
Yes, it is compatible with the SIMATIC I/O system for seamless integration.
Will it provide reliable performance in industrial settings?
Yes, this digital output module is designed for high-performance operation in industrial environments.
Is it suitable for compact installations?
Yes, with dimensions of 15 x 73 x 58 mm, it is ideal for applications where space is limited.
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
