Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- RS Stock No.:
- 282-3525
- Mfr. Part No.:
- 6ES7132-6BF00-2CA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-3525
- Mfr. Part No.:
- 6ES7132-6BF00-2CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Range | SIMATIC | |
| Series | 6ES7132 | |
| For Use With | BU Type A0 | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Range SIMATIC | ||
Series 6ES7132 | ||
For Use With BU Type A0 | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP Digital Output Module DQ 8x 24VDC/0.5A High Feature is a high-performance module designed for industrial automation applications. This module features 8 digital outputs with a 24V DC voltage rating and a current capacity of 0.5A per channel.
24 V dc voltage rated
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6AG2132 Series Digital Output Module for Use with BU Type A0
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens PLC I/O Module FL COMSERVER UNI 232/422/485 Digital 28.8V
- Siemens 6AG1134 Series Analogue Input Module for Use with A1, BU Type A0
