Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6574
- Mfr. Part No.:
- 6ES71346HD012BA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€221.80
(exc. VAT)
€272.81
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.80 |
*price indicative
- RS Stock No.:
- 249-6574
- Mfr. Part No.:
- 6ES71346HD012BA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | 6ES71 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series 6ES71 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Analogue Input Module, Diagnostic Alarm Included, 16-Bit Resolution - SIMATIC Series - 6ES71346HD012BA1
Keep track of conditions in your automated system with this analogue input module from Siemens. It's used with I/O modules from the SIMATIC series so you can stay in the loop when processing instructions and information between devices. You can depend on the unit to support low-power industrial automation, robotics and process control, thanks to a supply voltage of 24V DC. It's possible to add multiple sensors or switches at once via its four inbuilt channels. The module's compatible with an array of operating programmes including STEP 7 TIA Portal, STEP 7, PCS 7, PROFIBUS and PROFINET, so it's a versatile choice.
Features & Benefits
• Inbuilt LEDs display operating status for easy monitoring and diagnostics
• Light 31g weight doesn't add excess load to your infrastructure
• Typical power loss of 0.85W means it's energy-efficient
What size is this analogue input module?
Compact dimensions of 15 (W) x 73 (H) x 58mm (D) mean it's a space-efficient option for use in tight areas.
Can I use this product in harsh industrial temperatures?
Yes. It's reliable in a temperature range between -30°C and +60°C when installed horizontally.
Related links
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series I/O module for Use with ET 200M Digital
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC ET 200S Series Analogue Input Module
