Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 250-9150
- Mfr. Part No.:
- AB7646-F
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€1,113.91
(exc. VAT)
€1,370.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,113.91 |
*price indicative
- RS Stock No.:
- 250-9150
- Mfr. Part No.:
- AB7646-F
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus, RoHS | |
| Hazardous Area Certification | UL | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus, RoHS | ||
Hazardous Area Certification UL | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between PROFIBUS and PROFINET networks.
This offloads your PLC from working with additional calculations
The gateway acts as a master on the PROFIBUS network and a device on the PROFINET network
No programming skills are needed to set up the X-gateway
As factory default the X-gateways have a pre-defined I/O size of 20 bytes I/O
Fast copying of cyclic I/O data between PROFIBUS and PROFINET-IO networks
Powerful scanner interface eliminates the need for a PLC controller on the EtherNet/IP network
Supports up to a maximum of 512 bytes of input and output data in each direction
Robust stand-alone housing for use in harsh industrial environments
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Schneider Electric ESX Series Gateway Server for Use with Gateway
- Schneider Electric ESX Series Gateway Server for Use with Data Logger Gateway
- ABB GATE-MT Series Gateway Server for Use with Pluto Bus
