ABB GATE-EC Series Gateway Server for Use with Pluto Bus
- RS Stock No.:
- 253-1463
- Mfr. Part No.:
- 2TLA020071R9100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€806.51
(exc. VAT)
€992.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €806.51 |
*price indicative
- RS Stock No.:
- 253-1463
- Mfr. Part No.:
- 2TLA020071R9100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| Series | GATE-EC | |
| For Use With | Pluto Bus | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
Series GATE-EC | ||
For Use With Pluto Bus | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB has gateway for 2-way communication between the pluto bus and ethernet. The supply voltage of this gateway is 24 V DC.
Product net height 108 mm
Product net width 23 mm
Product net weight 0.13 kg
Related links
- ABB GATE-C2 Series Gateway Server for Use with Pluto Bus
- ABB GATE-MT Series Gateway Server for Use with Pluto Bus
- ABB GATE-P2 Series Gateway Server for Use with Pluto
- ABB GATE-PN Series Gateway Server for Use with Ethernet protocol PROFINET
- Schneider Electric MTN6725 Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Schneider Electric ESX Series Gateway Server for Use with Data Logger Gateway
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1