Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 250-9154
- Mfr. Part No.:
- AB7651-F
- Manufacturer:
- Anybus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€765.60
(exc. VAT)
€941.69
(inc. VAT)
- RS Stock No.:
- 250-9154
- Mfr. Part No.:
- AB7651-F
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE, cULus | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE, cULus | ||
Hazardous Area Certification ATEX | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- SE
The Anybus X-gateway allows you to seamlessly inter-connect/extend PLC control systems and their connected devices between two PROFINET networks.
Fast copying of cyclic I/O data between two PROFINET-IO networks up to 10-15 ms
Supports up to a maximum of 512 bytes of input and output data in each direction
Possibility to build web pages displaying and controlling a factory floor process with data from the other connected network
Fast and dynamic transfer of fieldbus data to e.g. SCADA/HMI/Enterprise level systems based on microsoft windows
Optional control status information added to I/O data for diagnostic purposes
Robust stand-alone housing for use in harsh industrial environments
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Schneider Electric ESX Series Gateway Server for Use with Gateway
- Schneider Electric ESX Series Gateway Server for Use with Data Logger Gateway
- ABB GATE-MT Series Gateway Server for Use with Pluto Bus

