ABB GATE-MT Series Gateway Server for Use with Pluto Bus

Subtotal (1 unit)*

€1,518.08

(exc. VAT)

€1,867.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,518.08

*price indicative

RS Stock No.:
253-1466
Mfr. Part No.:
2TLA020071R9400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Gateway Server

Accessory Type

GateWay

Series

GATE-MT

For Use With

Pluto Bus

Hazardous Area Certification

No

Standards/Approvals

RoHS Information, Declaration of Conformity - CE

Communication Protocol

Ethernet

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB has gateway for 2-way communication between the pluto bus and ethernet. The supply voltage of this gateway is 24 V DC.

Product net height 108 mm

Product net width 23 mm

Product net weight 0.13 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy