Siemens 6ES714 Series Analogue Input Module for Use with ET 200AL
- RS Stock No.:
- 252-2950
- Mfr. Part No.:
- 6ES71445KD500BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€399.29
(exc. VAT)
€491.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.29 |
*price indicative
- RS Stock No.:
- 252-2950
- Mfr. Part No.:
- 6ES71445KD500BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | 6ES714 | |
| For Use With | ET 200AL | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series 6ES714 | ||
For Use With ET 200AL | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6ES714 Series Analogue Input Module, IP65, IP67, 24V Supply Voltage - 6ES71445KD500BA0
This analogue input module provides input signal handling for distributed I/O installations within the ET 200AL system and operates from a 24V supply. Designed for industrial settings, it supports IEC‑conformant installations and is suitable for integration where environmental protection to IP65 or IP67 is required. The unit is intended as an accessory module to extend analogue I/O capabilities in automation racks.
Features and Benefits:
• Operates from a 24V supply enabling standard control‑voltage integration
• Compatible with ET 200AL systems for modular expansion
• Enclosure rated to IP65 for protection against dust and water jets
• Enclosure rated to IP67 for temporary immersion protection
• Conforms to IEC standards to meet established industrial norms
• Compatible with ET 200AL systems for modular expansion
• Enclosure rated to IP65 for protection against dust and water jets
• Enclosure rated to IP67 for temporary immersion protection
• Conforms to IEC standards to meet established industrial norms
Applications
• Used with ET 200AL installations in factory automation environments
• Suitable for industrial analogue signal acquisition in harsh locations
• Ideal for PLC‑based control systems requiring protected I/O
• Can be used where 24V analogue I/O modules are required
• Used for distributed sensor interfacing on automation networks
• Suitable for industrial analogue signal acquisition in harsh locations
• Ideal for PLC‑based control systems requiring protected I/O
• Can be used where 24V analogue I/O modules are required
• Used for distributed sensor interfacing on automation networks
What supply voltage is required for operation?
It requires a 24V supply for normal operation and integration.
Which environmental protection ratings does it provide?
The housing meets both IP65 and IP67 ingress protection levels.
Is this unit suitable for standards‑driven installations?
Yes, it is designed with IEC standards approvals for industrial use.
With which I/O platform is it intended to be used?
It is designed specifically for use within the ET 200AL distributed I/O platform.
Related links
- Siemens 6ES714 Series Digital Output Module for Use with ET 200AL
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET 200AL
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
