Siemens 6AG112 Series Display Module for Use with TP2200
- RS Stock No.:
- 252-8366
- Mfr. Part No.:
- 6AG11240XC024AX1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11,480.06
(exc. VAT)
€14,120.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11,480.06 |
*price indicative
- RS Stock No.:
- 252-8366
- Mfr. Part No.:
- 6AG11240XC024AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Display Module | |
| Accessory Type | Display Unit | |
| Series | 6AG112 | |
| For Use With | TP2200 | |
| IP Rating | IP20, IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Display Module | ||
Accessory Type Display Unit | ||
Series 6AG112 | ||
For Use With TP2200 | ||
IP Rating IP20, IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI TP2200 Comfort is a Comfort Panel, touch operation, 22" widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 24 MB configuration memory, WEC 2013, configurable as of WinCC Comfort V14 SP1 with HSP.
IP (at the front) IP65
IP (rear) IP20
Supports PROFIBUS, PROFINET, IRT, EtherNet/IP and MPI protocols
Related links
- Siemens 6AG112 Series Display Module for Use with KP1200
- Siemens 6AG112 Series Display Module for Use with TP1200
- Siemens 6AG112 Series Display Module for Use with KTP1200
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens LOGO! 9 Series Display Module - 4.3 in 480 pixel x 272 pixel
- Siemens 6ES7591 Series Display Module for Use with CPU 1511 series
- Siemens 6ES7591 Series Display Module for Use with SIMATIC S7-1500
- Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher
