Siemens SIPLUS Series Display Module for Use with SIPLUS

Subtotal (1 unit)*

€607.21

(exc. VAT)

€746.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€607.21

*price indicative

RS Stock No.:
264-1154
Mfr. Part No.:
6AG12550AA002JA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Display Module

Accessory Type

Operator Panel

Series

SIPLUS

For Use With

SIPLUS

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SIPLUS G120 IOP-2 has conformal coating. It used for SIPLUS SINAMICS G120 supported languages, German, English, French, Italian, Spanish Portuguese, Dutch Swedish, Russian Czech, polish Turkish, and finish Chinese.

106 x 70 x 30 mm( H x Wx D) dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy