Siemens 6AG112 Series Display Module for Use with KP1200
- RS Stock No.:
- 252-8367
- Mfr. Part No.:
- 6AG11241MC014AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,823.56
(exc. VAT)
€8,392.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6,823.56 |
*price indicative
- RS Stock No.:
- 252-8367
- Mfr. Part No.:
- 6AG11241MC014AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Display Unit | |
| Product Type | Display Module | |
| Series | 6AG112 | |
| For Use With | KP1200 | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Display Unit | ||
Product Type Display Module | ||
Series 6AG112 | ||
For Use With KP1200 | ||
IP Rating IP65, IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI KP1200 Comfort is a Comfort Panel, 12.1" widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, WEC 2013, configurable as of WinCC Comfort V11.
IP (at the front) IP65
IP (rear) IP20
Supports PROFIBUS, PROFINET, IRT, EtherNet/IP and MPI protocols
Related links
- Siemens 6AG112 Series Display Module for Use with KTP1200
- Siemens 6AG112 Series Display Module for Use with TP2200
- Siemens 6AG112 Series Display Module for Use with TP1200
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens LOGO! 9 Series Display Module - 4.3 in 480 pixel x 272 pixel
- Siemens 6ES7591 Series Display Module for Use with CPU 1511 series
- Siemens 6ES7591 Series Display Module for Use with SIMATIC S7-1500
- Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher
