Siemens 6AG113 Series Communication Module for Use with ET 200SP
- RS Stock No.:
- 252-8410
- Mfr. Part No.:
- 6AG11376EA002BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€831.43
(exc. VAT)
€1,022.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €831.43 |
*price indicative
- RS Stock No.:
- 252-8410
- Mfr. Part No.:
- 6AG11376EA002BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP CM CAN is a communications module gateway to CAN Bus or CANopen networks, CAN 2.0A/B, CANopen Manager to CiA301/302, CANopen Slave to CiA301/302.
Isolation tested with 707 V DC (type test)
IP20
CE mark
RoHS conformity
Related links
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG113 Series Power Module for Use with ET 200SP
- Siemens 6AG113 Series Relay for Use with ET 200SP
- Siemens 6AG254 Series Communication Module for Use with ET 200SP
- Siemens 6AG124 Series Communication Module for Use with ET 200SP
