ABB Pluto Series PLC Cable for Use with HMI Panel
- RS Stock No.:
- 253-1451
- Mfr. Part No.:
- 2TLA020070R5700
- Manufacturer:
- ABB
Subtotal (1 unit)*
€104.78
(exc. VAT)
€128.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.78 |
*price indicative
- RS Stock No.:
- 253-1451
- Mfr. Part No.:
- 2TLA020070R5700
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | PLC Cable | |
| Accessory Type | HMI Connecting Cable | |
| Series | Pluto | |
| For Use With | HMI Panel | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE 2TLC172001M0210 | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC Cable | ||
Accessory Type HMI Connecting Cable | ||
Series Pluto | ||
For Use With HMI Panel | ||
Hazardous Area Certification No | ||
Standards/Approvals CE 2TLC172001M0210 | ||
Communication Protocol Modbus | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB has cable for connecting a HMI-panel to the pluto programming port.
Product net width 40 mm
Product net weight 0.065 kg
Related links
- ABB Pluto Series PLC Cable for Use with HMI Panel
- ABB Pluto USB Series Cable Kit for Use with Pluto Safety Controller
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- ABB 2TLA Series PLC Cable for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I, Pluto B46