Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS
- RS Stock No.:
- 253-7360
- Mfr. Part No.:
- 6AG15000HP004AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-7360
- Mfr. Part No.:
- 6AG15000HP004AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Accessory Type | Kit | |
| Series | SIPLUS S7-1500 | |
| For Use With | SIPLUS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Accessory Type Kit | ||
Series SIPLUS S7-1500 | ||
For Use With SIPLUS | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU Bundle, 5ms Mains Buffering, Conformal Coated PCBs - SIPLUS Series - 6AG15000HP004AB0
When you need processor modules for harsh settings, try this Siemens PLC CPU bundle. It combines a pair of 1517H-3 PN CPUs that handle process automation and control applications. They're widely compatible with interfaces such as PROFINET or Ethernet and also support IP, IF and FO plug-in modules. As they withstand coolants and lubricants, the hardwearing units are a safe bet for demanding workplaces. You can use them on ships or at sea as they resist biologically, chemically or mechanically active substances. A conformal coating on the PCBs further boosts hardiness by preventing environmental hazards from causing electrical damage.
Features & Benefits
• Includes two 1m sync cables and four sync modules for linking your CPUs
• 5ms mains buffering helps bridge short-term power supply issues
• Reverse polarity protection prevents device damage if the polarity of your supply's reversed
• Six keys and a selector switch for easy control and configuration
• Superfast processing times up to 24ns mean you can count on swift operation
Do I need memory cards for these CPUs?
The CPUs in this bundle have a small amount of on-board memory which you can increase significantly by pairing them with SIMATIC memory cards up to 32Gb (243-4054).
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500 20-Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series Cooling Fan for Use with SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0)
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 20-Input
